Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAMK2520H1R0M Wirewound Inductor, 1 µH, 0.045 ohm, 3.1 A, 1008 [2520 Metric], MCOIL MA-H Series](https://www.newark.com/productimages/standard/en_US/16AC1482-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95Y1685
Cut Tape55AC1003
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKT1R0M
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.194 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 25+ | $0.169 |
| 100+ | $0.145 |
| 250+ | $0.140 |
| 500+ | $0.135 |
| 1000+ | $0.130 |
| 2500+ | $0.127 |
| 5000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 6000+ | $0.110 |
| 9000+ | $0.106 |
| 15000+ | $0.104 |
| 30000+ | $0.102 |
| 75000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95Y1685
Cut Tape55AC1003
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKT1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.045ohm
Self Resonant Frequency-
Product RangeMCOIL MA-H Series
DC Current Rating3.1A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAMK2520H1R0M
1 Product Found
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
3.1A
Inductor Case / Package
1008 [2520 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.045ohm
Product Range
MCOIL MA-H Series
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
