Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T2R2M.
Newark Part No.23AC6624
Product RangeMCOIL MA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.132 |
| 5000+ | $0.119 |
| 10000+ | $0.101 |
| 20000+ | $0.090 |
| 30000+ | $0.085 |
| 50000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T2R2M.
Newark Part No.23AC6624
Product RangeMCOIL MA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeMCOIL MA Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
MCOIL MA Series
DC Resistance Max
0.16ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.5A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
