Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASA105CD7105MFCA01 SMD Multilayer Ceramic Capacitor, 1 µF, 4 V, 0402 [1005 Metric], ± 20%, X7T](https://www.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASA105CD7105MFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AK4820
Re-Reel57AK4819RL
Cut Tape57AK4819
Product RangeMAAS Series
Also Known AsAMR105CD7105MV-F
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.220 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.095 |
| 100+ | $0.084 |
| 250+ | $0.076 |
| 500+ | $0.067 |
| 1000+ | $0.061 |
| 2500+ | $0.055 |
| 5000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.054 |
| 30000+ | $0.053 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASA105CD7105MFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AK4820
Re-Reel57AK4819RL
Cut Tape57AK4819
Product RangeMAAS Series
Also Known AsAMR105CD7105MV-F
Technical Datasheet
Capacitance1µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeMAAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7T
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
MAAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
