Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080XKL470MJG
Newark Part No.26AM1268
Product RangeLSXN Series
Your Part Number
563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.270 |
| 25+ | $0.257 |
| 50+ | $0.245 |
| 100+ | $0.232 |
| 250+ | $0.232 |
| 500+ | $0.231 |
| 1000+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080XKL470MJG
Newark Part No.26AM1268
Product RangeLSXN Series
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionWirewound
Saturation Current (Isat)1.4A
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.221ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.221ohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
