Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL1R0NDGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1245RL
Cut Tape26AM1245
Product RangeLSXN Series
Your Part Number
1,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.174 |
| 100+ | $0.146 |
| 250+ | $0.138 |
| 500+ | $0.131 |
| 1000+ | $0.123 |
| 2500+ | $0.116 |
| 5000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL1R0NDGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AM1245RL
Cut Tape26AM1245
Product RangeLSXN Series
Inductance1µH
RMS Current (Irms)3.72A
Inductor ConstructionWirewound
Saturation Current (Isat)4.59A
Product RangeLSXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.0324ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0324ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
3.72A
Saturation Current (Isat)
4.59A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
