Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100K
Newark Part No.25AM8257
Product RangeLSQNB Series
Your Part Number
4,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.153 |
| 25+ | $0.145 |
| 50+ | $0.136 |
| 100+ | $0.128 |
| 250+ | $0.120 |
| 500+ | $0.113 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100K
Newark Part No.25AM8257
Product RangeLSQNB Series
Inductance10µH
RMS Current (Irms)380mA
Inductor ConstructionWirewound
Saturation Current (Isat)115mA
Product RangeLSQNB Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 10%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQNB Series
DC Resistance Max
0.468ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
115mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
