Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQEA201212T101KCopy
Newark Part No.26AM1226
Product RangeLSQA Series
Your Part Number
3,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 10+ | $0.079 |
| 25+ | $0.075 |
| 50+ | $0.071 |
| 100+ | $0.067 |
| 250+ | $0.063 |
| 500+ | $0.060 |
| 1000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQEA201212T101KCopy
Newark Part No.26AM1226
Product RangeLSQA Series
Inductance100µH
DC Resistance Max4ohm
Self Resonant Frequency8MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLSQA Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
4ohm
DC Current Rating
50mA
Product Range
LSQA Series
Inductor Construction
Wirewound
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
