Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCNE2016FET1R0MCB Power Inductor (SMD), 1 µH, 2.3 A, Shielded, 2.8 A, MCOIL LSCN Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/62AK4506-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FET1R0MCBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4512RL
Cut Tape62AK4512
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016T1R0MJGB
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.357 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 25+ | $0.291 |
| 100+ | $0.251 |
| 250+ | $0.247 |
| 500+ | $0.219 |
| 1000+ | $0.199 |
| 2500+ | $0.190 |
| 5000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2016FET1R0MCBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel62AK4512RL
Cut Tape62AK4512
Product RangeMCOIL LSCN Series
Also Known AsMCFE2016T1R0MJGB
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeMCOIL LSCN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
70mohm
Product Length
2mm
Product Height
0.65mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.8A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
