Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCND1412HKTR33MF Power Inductor (SMD), 330 nH, 4 A, Shielded, 6.2 A, MCOIL LSCN Series, 0505 [1412 Metric]](https://www.newark.com/productimages/standard/en_US/87AK0974-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412HKTR33MFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87AK0974
Re-Reel87AK0973RL
Cut Tape87AK0973
Your Part Number
1,795 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.389 |
| 5000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412HKTR33MFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel87AK0974
Re-Reel87AK0973RL
Cut Tape87AK0973
Technical Datasheet
Inductance330nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
DC Resistance Max
27mohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6.2A
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
