Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSBHB1608KKT1R0M Wirewound Inductor, 1 µH, 150 mohm, 0603 [1608 Metric], MCOIL LSBH Series](https://www.newark.com/productimages/standard/en_US/47AK1071-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSBHB1608KKT1R0MCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel47AK1071
Re-Reel47AK1070RL
Cut Tape47AK1070
Product RangeMCOIL LSBH Series
Also Known AsMBKK1608T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 25+ | $0.119 |
| 100+ | $0.101 |
| 250+ | $0.096 |
| 500+ | $0.090 |
| 1000+ | $0.085 |
| 2500+ | $0.082 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.130 |
| 6000+ | $0.117 |
| 9000+ | $0.098 |
| 15000+ | $0.087 |
| 30000+ | $0.079 |
| 75000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSBHB1608KKT1R0MCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel47AK1071
Re-Reel47AK1070RL
Cut Tape47AK1070
Product RangeMCOIL LSBH Series
Also Known AsMBKK1608T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max150mohm
Self Resonant Frequency-
DC Current Rating-
Inductor Case / Package0603 [1608 Metric]
Power Inductor Case0603 [1608 Metric]
Product RangeMCOIL LSBH Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL LSBH Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
150mohm
DC Current Rating
-
Power Inductor Case
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
