Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLP08152R7245Copy
Newark Part No.69AC4800
Product RangeLP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLP08152R7245Copy
Newark Part No.69AC4800
Product RangeLP Series
Technical Datasheet
Capacitance2.4F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeLP Series
Capacitance Tolerance± 20%
Lead Spacing3.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature-
Operating Temperature Min-40°C
Operating Temperature Max85°C
ESR0.12ohm
Product Length-
Product Width-
Product Diameter8mm
Product Height15mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
2.4F
Capacitor Terminals
PC Pin
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Lifetime @ Temperature
-
Operating Temperature Max
85°C
Product Length
-
Product Diameter
8mm
Qualification
-
Voltage(DC)
2.7V
Product Range
LP Series
Lead Spacing
3.5mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
ESR
0.12ohm
Product Width
-
Product Height
15mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
