Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXNH8080YBL1R0NJGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18AM7578
Cut Tape18AM7577
Product RangeLMXN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.050 | $1,050.00 |
| Total Price | $1,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
| 2000+ | $0.946 |
| 3000+ | $0.869 |
| 5000+ | $0.776 |
| 10000+ | $0.635 |
| 25000+ | $0.554 |
| 50000+ | $0.482 |
| 100000+ | $0.395 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.442 |
| 3000+ | $0.434 |
| 5000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMXNH8080YBL1R0NJGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18AM7578
Cut Tape18AM7577
Product RangeLMXN Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.8A
Inductor Construction-
Saturation Current (Isat)13A
Product RangeLMXN Series
Inductor Case / Package-
DC Resistance Max7.8mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
LMXN Series
DC Resistance Max
7.8mohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
