Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK316AB7226KL-TR SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316AB7226KL-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68X1558
Re-Reel42AH1231RL
Cut Tape42AH1231
Product RangeM Series
Also Known AsLMK316AB7226KL-TR
Your Part Number
1,718 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 25+ | $0.218 |
| 100+ | $0.196 |
| 250+ | $0.179 |
| 500+ | $0.161 |
| 1000+ | $0.150 |
| 2500+ | $0.140 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.140 |
| 6000+ | $0.127 |
| 10000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316AB7226KL-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel68X1558
Re-Reel42AH1231RL
Cut Tape42AH1231
Product RangeM Series
Also Known AsLMK316AB7226KL-TR
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
