Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212BJ475KD-T SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BJ475KD-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel22J1086
Cut Tape18J2726
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.052 | $208.00 |
| Total Price | $208.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 8000+ | $0.051 |
| 12000+ | $0.050 |
| 20000+ | $0.049 |
| 40000+ | $0.048 |
| 100000+ | $0.047 |
| 200000+ | $0.046 |
| 400000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 8000+ | $0.051 |
| 12000+ | $0.050 |
| 20000+ | $0.049 |
| 40000+ | $0.048 |
| 100000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212BJ475KD-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel22J1086
Cut Tape18J2726
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for LMK212BJ475KD-T
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
