Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK212B7105KD-T SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212B7105KD-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77M8675
Re-Reel77M8469RL
Cut Tape77M8469
Product RangeM Series
Also Known AsMSASL219SB7105KTNA01
Your Part Number
2,290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.114 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.059 |
| 100+ | $0.047 |
| 250+ | $0.044 |
| 500+ | $0.040 |
| 1000+ | $0.036 |
| 2500+ | $0.030 |
| 5000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK212B7105KD-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77M8675
Re-Reel77M8469RL
Cut Tape77M8469
Product RangeM Series
Also Known AsMSASL219SB7105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for LMK212B7105KD-T
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
