Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK107BBJ106MAHT SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BBJ106MAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68X1532RL
Cut Tape68X1532
Product RangeM Series
Also Known AsMBASL168BB5106MTNA01, MMASL168BB5106MTNA01, MCASL168BB5106MTNA01, MCASL168BB5106MTNA1J
Your Part Number
18,051 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.384 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 25+ | $0.173 |
| 100+ | $0.155 |
| 250+ | $0.140 |
| 500+ | $0.125 |
| 1000+ | $0.122 |
| 2500+ | $0.119 |
| 5000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BBJ106MAHTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68X1532RL
Cut Tape68X1532
Product RangeM Series
Also Known AsMBASL168BB5106MTNA01, MMASL168BB5106MTNA01, MCASL168BB5106MTNA01, MCASL168BB5106MTNA1J
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for LMK107BBJ106MAHT
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
