Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMJ316BB7226KLHT SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMJ316BB7226KLHTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45Y0487
Re-Reel53AJ5874RL
Cut Tape53AJ5874
Product RangeM Series
Also Known AsLMJ316BB7226KLHT
Your Part Number
4,285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.643 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 25+ | $0.356 |
| 100+ | $0.324 |
| 250+ | $0.298 |
| 500+ | $0.271 |
| 1000+ | $0.269 |
| 2500+ | $0.238 |
| 5000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.238 |
| 6000+ | $0.225 |
| 10000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMJ316BB7226KLHTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45Y0487
Re-Reel53AJ5874RL
Cut Tape53AJ5874
Product RangeM Series
Also Known AsLMJ316BB7226KLHT
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for LMJ316BB7226KLHT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
