Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLLEUB4040WKTR47MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91AK5686
Cut Tape91AK5685
Product RangeMCOIL LLEU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.645 | $645.00 |
| Total Price | $645.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLEUB4040WKTR47MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel91AK5686
Cut Tape91AK5685
Product RangeMCOIL LLEU Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)17A
Product RangeMCOIL LLEU Series
Inductor Case / Package-
DC Resistance Max6.5mohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Unshielded
Product Range
MCOIL LLEU Series
DC Resistance Max
6.5mohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
