Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1006HKT2R2MFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8606
Product RangeLLCN series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.779 |
| 16000+ | $0.704 |
| 24000+ | $0.647 |
| 40000+ | $0.578 |
| 80000+ | $0.520 |
| 200000+ | $0.453 |
| 400000+ | $0.393 |
| 800000+ | $0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$6,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLLCND1006HKT2R2MFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8606
Product RangeLLCN series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionMultilayer
Saturation Current (Isat)950mA
Product RangeLLCN series
Inductor Case / Package-
DC Resistance Max0.375ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Multilayer
Product Range
LLCN series
DC Resistance Max
0.375ohm
Product Length
1mm
Product Height
0.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
