Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLIC2540RS3R8277Copy
Newark Part No.16AC1385
Product RangeRS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLIC2540RS3R8277Copy
Newark Part No.16AC1385
Product RangeRS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance270F
Discharge Current Max-
ESR-
Operating Temperature Min-30°C
Capacitance Tolerance± 15%
Capacitor Case / PackageRadial Leaded
Operating Temperature Max70°C
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing12.5mm
Product Diameter25mm
Product Height40mm
Qualification-
Product RangeRS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Operating Temperature Min
-30°C
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Lead Spacing
12.5mm
Product Height
40mm
Product Range
RS Series
Capacitance
270F
ESR
-
Capacitance Tolerance
± 15%
Operating Temperature Max
70°C
Capacitor Terminals
PC Pin
Product Diameter
25mm
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
