Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLIC1840RH3R8107
Newark Part No.19AJ5815
Product RangeRH Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLIC1840RH3R8107
Newark Part No.19AJ5815
Product RangeRH Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance100F
Discharge Current Max-
ESR-
Capacitance Tolerance± 15%
Operating Temperature Min-30°C
Capacitor Case / PackageRadial Leaded
Operating Temperature Max105°C
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Diameter18mm
Product Height40mm
Qualification-
Product RangeRH Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 15%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
40mm
Product Range
RH Series
Capacitance
100F
ESR
-
Operating Temperature Min
-30°C
Operating Temperature Max
105°C
Capacitor Terminals
PC Pin
Product Diameter
18mm
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
