Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM9763RL
Cut Tape25AM9763
Product RangeLCXN Serries
Also Known AsNRS8040T3R3NJGJV
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.687 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 25+ | $0.581 |
| 100+ | $0.490 |
| 250+ | $0.465 |
| 500+ | $0.439 |
| 1000+ | $0.414 |
| 2500+ | $0.383 |
| 5000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL3R3NJGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel25AM9763RL
Cut Tape25AM9763
Product RangeLCXN Serries
Also Known AsNRS8040T3R3NJGJV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionWirewound
Saturation Current (Isat)6.8A
Product RangeLCXN Serries
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Serries
DC Resistance Max
0.0195ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
6A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
