Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL3R3MDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8602
Re-Reel50AK8755RL
Cut Tape50AK8755
Product RangeLCXN Series
Also Known AsNRS4012T3R3MDGJV
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.275 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 25+ | $0.232 |
| 100+ | $0.196 |
| 250+ | $0.186 |
| 500+ | $0.177 |
| 1000+ | $0.167 |
| 2500+ | $0.150 |
| 5000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.172 |
| 13500+ | $0.159 |
| 22500+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL3R3MDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8602
Re-Reel50AK8755RL
Cut Tape50AK8755
Product RangeLCXN Series
Also Known AsNRS4012T3R3MDGJV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.4A
Inductor ConstructionWirewound
Saturation Current (Isat)1.4A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
DC Resistance Max
0.084ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
