Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060YEL680MMRCopy
Newark Part No.18AM2123
Product RangeLCXH Series
Also Known AsNRM6045T680MMRRV
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 10+ | $0.506 |
| 25+ | $0.472 |
| 50+ | $0.449 |
| 100+ | $0.427 |
| 250+ | $0.400 |
| 500+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060YEL680MMRCopy
Newark Part No.18AM2123
Product RangeLCXH Series
Also Known AsNRM6045T680MMRRV
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor Construction-
Saturation Current (Isat)1.3A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.385ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.385ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
