Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT1R5NMRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AM2060RL
Cut Tape18AM2060
Product RangeLCXH Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 25+ | $0.496 |
| 100+ | $0.429 |
| 250+ | $0.395 |
| 500+ | $0.293 |
| 1000+ | $0.287 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT1R5NMRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel18AM2060RL
Cut Tape18AM2060
Product RangeLCXH Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.1A
Inductor Construction-
Saturation Current (Isat)6.8A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.0216ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.0216ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
