Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT1R5M0NK
Newark Part No.25AM9599
Product RangeMCOIL LCEN Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.263 |
| 50+ | $0.257 |
| 100+ | $0.251 |
| 250+ | $0.224 |
| 500+ | $0.219 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCENA2520MKT1R5M0NK
Newark Part No.25AM9599
Product RangeMCOIL LCEN Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionWirewound
Saturation Current (Isat)3.9A
Product RangeMCOIL LCEN Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
MCOIL LCEN Series
DC Resistance Max
0.057ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
