Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2012T1R0M
Newark Part No.24T3287
Product RangeLB Series
Also Known AsLSQEA201212T1R0M, LLQEA201212T1R0M
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2012T1R0M
Newark Part No.24T3287
Product RangeLB Series
Also Known AsLSQEA201212T1R0M, LLQEA201212T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.091ohm
Product RangeLB Series
Self Resonant Frequency100MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for LBR2012T1R0M
1 Product Found
Technical Specifications
Inductance
1µH
Product Range
LB Series
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.091ohm
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability