Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T470K
Newark Part No.09P3776
Product RangeLB Series
Also Known AsLSQBB160808T470K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 5000+ | $0.118 |
| 10000+ | $0.100 |
| 20000+ | $0.089 |
| 30000+ | $0.084 |
| 50000+ | $0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBMF1608T470K
Newark Part No.09P3776
Product RangeLB Series
Also Known AsLSQBB160808T470K
Technical Datasheet
Inductance47µH
DC Resistance Max2.5ohm
Product RangeLB Series
Self Resonant Frequency11MHz
DC Current Rating35mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Product Range
LB Series
DC Current Rating
35mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
2.5ohm
Self Resonant Frequency
11MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate