Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016T560J Wirewound Inductor, 56 µH, 5.9 ohm, 12 MHz, 95 mA, 0806 [2016 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T560JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P3802
Cut Tape82T8641
Product RangeLB Series
Also Known AsLSQMB201616T560J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.075 | $150.00 |
| Total Price | $150.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.075 |
| 4000+ | $0.071 |
| 6000+ | $0.070 |
| 10000+ | $0.068 |
| 20000+ | $0.067 |
| 50000+ | $0.065 |
| 100000+ | $0.064 |
| 200000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.075 |
| 4000+ | $0.071 |
| 6000+ | $0.070 |
| 10000+ | $0.068 |
| 20000+ | $0.067 |
| 50000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T560JCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09P3802
Cut Tape82T8641
Product RangeLB Series
Also Known AsLSQMB201616T560J
Technical Datasheet
Inductance56µH
DC Resistance Max5.9ohm
Self Resonant Frequency12MHz
DC Current Rating95mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
12MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
5.9ohm
DC Current Rating
95mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
