Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF2012KKT1R0MAD
Newark Part No.63AK1441
Product RangeLBCN Series
Also Known AsMCKK2012T1R0M8CD
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.576 |
| 25+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 5000+ | $0.372 |
| 10000+ | $0.349 |
| 20000+ | $0.330 |
| 30000+ | $0.313 |
| 50000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF2012KKT1R0MAD
Newark Part No.63AK1441
Product RangeLBCN Series
Also Known AsMCKK2012T1R0M8CD
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeLBCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LBCN Series
DC Resistance Max
0.085ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LBCNF2012KKT1R0MAD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability