Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC3225T150KR Wirewound Inductor, 15 µH, 0.195 ohm, 20 MHz, 420 mA, 1210 [3225 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T150KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel84R3499
Re-Reel84R3498
Cut Tape84R3498
Product RangeLB Series
Also Known AsLSQCA322525T150KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.145 | $145.00 |
| Total Price | $145.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.121 |
| 5000+ | $0.109 |
| 10000+ | $0.092 |
| 20000+ | $0.081 |
| 30000+ | $0.077 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T150KRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel84R3499
Re-Reel84R3498
Cut Tape84R3498
Product RangeLB Series
Also Known AsLSQCA322525T150KR
Technical Datasheet
Inductance15µH
DC Resistance Max0.195ohm
Product RangeLB Series
Self Resonant Frequency20MHz
DC Current Rating420mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Product Range
LB Series
DC Current Rating
420mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.195ohm
Self Resonant Frequency
20MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
