Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2518T470K Wirewound Inductor, 47 µH, 1.9 ohm, 12 MHz, 165 mA, 1007 [2518 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T470KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T9301
Re-Reel71T6770
Cut Tape71T6770
Product RangeLB Series
Also Known AsLSQCA251818T470K, LLQCA251818T470K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.071 | $142.00 |
| Total Price | $142.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.102 |
| 5000+ | $0.092 |
| 10000+ | $0.078 |
| 20000+ | $0.069 |
| 30000+ | $0.065 |
| 50000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2518T470KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T9301
Re-Reel71T6770
Cut Tape71T6770
Product RangeLB Series
Also Known AsLSQCA251818T470K, LLQCA251818T470K
Technical Datasheet
Inductance47µH
DC Resistance Max1.9ohm
Self Resonant Frequency12MHz
DC Current Rating165mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1007 [2518 Metric]
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.9ohm
DC Current Rating
165mA
Product Range
LB Series
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
