Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2012T470M Wirewound Inductor, 47 µH, 5.8 ohm, 11 MHz, 90 mA, 0805 [2012 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18J0876
Cut Tape18J0875
Product RangeLB Series
Also Known AsLSQCA201212T470M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.107 | $321.00 |
| Total Price | $321.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 5000+ | $0.107 |
| 10000+ | $0.091 |
| 20000+ | $0.080 |
| 30000+ | $0.076 |
| 50000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18J0876
Cut Tape18J0875
Product RangeLB Series
Also Known AsLSQCA201212T470M
Technical Datasheet
Inductance47µH
DC Resistance Max5.8ohm
Self Resonant Frequency11MHz
DC Current Rating90mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
5.8ohm
DC Current Rating
90mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
