Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T3R3M
Newark Part No.95H1586
Product RangeLB Series
Also Known AsLSQBA201616T3R3M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
| 5000+ | $0.082 |
| 10000+ | $0.069 |
| 20000+ | $0.061 |
| 30000+ | $0.058 |
| 50000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$182.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T3R3M
Newark Part No.95H1586
Product RangeLB Series
Also Known AsLSQBA201616T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max200mohm
Product RangeLB Series
Self Resonant Frequency55MHz
DC Current Rating285mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Product Range
LB Series
DC Current Rating
285mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
200mohm
Self Resonant Frequency
55MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LB2016T3R3M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
