Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T100M
Newark Part No.95H1581
Product RangeLB Series
Also Known AsLSQBA201616T100M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 5000+ | $0.086 |
| 10000+ | $0.073 |
| 20000+ | $0.065 |
| 30000+ | $0.061 |
| 50000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T100M
Newark Part No.95H1581
Product RangeLB Series
Also Known AsLSQBA201616T100M
Technical Datasheet
Inductance10µH
Product RangeLB Series
DC Resistance Max500mohm
Self Resonant Frequency32MHz
DC Current Rating155mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
DC Resistance Max
500mohm
DC Current Rating
155mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Product Range
LB Series
Self Resonant Frequency
32MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LB2016T100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
