Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2012T680K Wirewound Inductor, 68 µH, 6 ohm, 10 MHz, 50 mA, 0805 [2012 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T680KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9306
Cut Tape71T6775
Product RangeLB Series
Also Known AsLSQBA201212T680K, LLQBA201212T680K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.070 | $210.00 |
| Total Price | $210.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.070 |
| 6000+ | $0.064 |
| 9000+ | $0.061 |
| 15000+ | $0.060 |
| 30000+ | $0.059 |
| 75000+ | $0.057 |
| 150000+ | $0.056 |
| 300000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.070 |
| 9000+ | $0.061 |
| 15000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T680KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9306
Cut Tape71T6775
Product RangeLB Series
Also Known AsLSQBA201212T680K, LLQBA201212T680K
Technical Datasheet
Inductance68µH
DC Resistance Max6ohm
Self Resonant Frequency10MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor Case Style0805 [2012 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
10MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
6ohm
DC Current Rating
50mA
Product Range
LB Series
Inductor Case Style
0805 [2012 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
