Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100M
Newark Part No.95H1572
Product RangeLB Series
Also Known AsLSQBA201212T100M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.092 |
| 5000+ | $0.083 |
| 10000+ | $0.071 |
| 20000+ | $0.063 |
| 30000+ | $0.060 |
| 50000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100M
Newark Part No.95H1572
Product RangeLB Series
Also Known AsLSQBA201212T100M
Technical Datasheet
Inductance10µH
Product RangeLB Series
DC Resistance Max0.7ohm
Self Resonant Frequency32MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LB series wire-wound Chip Power Inductor with low RDC/low loss/high current characteristics. It is available with 0603, 0805, 0806, 1007, 1207 and 1210 case sizes.
- Reflow soldering method
- Halogen-free
- -40 to 105°C Temperature range
Technical Specifications
Inductance
10µH
DC Resistance Max
0.7ohm
DC Current Rating
120mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Product Range
LB Series
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LB2012T100M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability