Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB1608T1R0M Wirewound Inductor, 1 µH, 170 mohm, 100 MHz, 160 mA, 0603 [1608 Metric], LB Series](https://www.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83T0160
Cut Tape83T0160
Product RangeLB Series
Also Known AsLSQBA160808T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.162 | $648.00 |
| Total Price | $648.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83T0160
Cut Tape83T0160
Product RangeLB Series
Also Known AsLSQBA160808T1R0M
Technical Datasheet
Inductance1µH
Product RangeLB Series
DC Resistance Max170mohm
Self Resonant Frequency100MHz
DC Current Rating160mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
170mohm
DC Current Rating
160mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LB Series
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
