Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL221MMR
Newark Part No.70AK8583
Product RangeLAXH Series
Also Known AsNRT6045T221MMRR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 5000+ | $0.483 |
| 10000+ | $0.454 |
| 20000+ | $0.430 |
| 30000+ | $0.407 |
| 50000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL221MMR
Newark Part No.70AK8583
Product RangeLAXH Series
Also Known AsNRT6045T221MMRR
Technical Datasheet
Inductance220µH
RMS Current (Irms)420mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
1.32ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for LAXHG6060YEL221MMR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate