Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL150MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel85AK8007
Re-Reel85AK8004RL
Cut Tape85AK8004
Product RangeLAXH Series
Also Known AsNRT6045T150MMRR
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.609 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.609 |
| 25+ | $0.459 |
| 100+ | $0.436 |
| 250+ | $0.409 |
| 500+ | $0.408 |
| 1000+ | $0.377 |
| 2500+ | $0.366 |
| 5000+ | $0.335 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.413 |
| 3000+ | $0.394 |
| 4500+ | $0.383 |
| 7500+ | $0.369 |
| 15000+ | $0.352 |
| 37500+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL150MMRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel85AK8007
Re-Reel85AK8004RL
Cut Tape85AK8004
Product RangeLAXH Series
Also Known AsNRT6045T150MMRR
Technical Datasheet
Inductance15µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
LAXH Series
DC Resistance Max
0.105ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
