Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJWK212BJ226MD-T
Newark Part No.79T5778
Product RangeW Series
Also Known AsMSRLJ219SB5226MTNA01
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 5000+ | $0.182 |
| 10000+ | $0.162 |
| 20000+ | $0.147 |
| 30000+ | $0.137 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJWK212BJ226MD-T
Newark Part No.79T5778
Product RangeW Series
Also Known AsMSRLJ219SB5226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0508 [1220 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeW Series
Product Length1.25mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0508 [1220 Metric]
Dielectric Characteristic
X5R
Product Length
1.25mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
W Series
Product Width
2mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for JWK212BJ226MD-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate