Print Page
JMK325BJ107MM-T
SMD Multilayer Ceramic Capacitor, M Series, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK325BJ107MM-T SMD Multilayer Ceramic Capacitor, M Series, 100 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MM-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83H9596
Re-Reel86H5280RL
Cut Tape86H5280
Product RangeM Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.842 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 25+ | $0.455 |
| 100+ | $0.417 |
| 250+ | $0.368 |
| 500+ | $0.319 |
| 1000+ | $0.307 |
| 2500+ | $0.306 |
| 5000+ | $0.300 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.349 |
| 1000+ | $0.333 |
| 1500+ | $0.326 |
| 2500+ | $0.319 |
| 5000+ | $0.306 |
| 12500+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325BJ107MM-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83H9596
Re-Reel86H5280RL
Cut Tape86H5280
Product RangeM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for JMK325BJ107MM-T
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
