Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK325ABJ337MM-PE SMD Multilayer Ceramic Capacitor, 330 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325ABJ337MM-PECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AH2191
Product RangeM Series
Also Known AsMSASJ32MAB5337MPCDT1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.760 |
| 2000+ | $9.560 |
| 3000+ | $9.370 |
| 5000+ | $9.170 |
| 10000+ | $8.980 |
| 25000+ | $8.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$9,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK325ABJ337MM-PECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AH2191
Product RangeM Series
Also Known AsMSASJ32MAB5337MPCDT1
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
