Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK212BBJ226MGHT SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BBJ226MGHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68X1495RL
Cut Tape68X1495
Product RangeM Series
Also Known AsMCASJ21GBB5226MTNA01
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 25+ | $0.107 |
| 100+ | $0.093 |
| 250+ | $0.084 |
| 500+ | $0.074 |
| 1000+ | $0.073 |
| 2500+ | $0.066 |
| 5000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BBJ226MGHTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68X1495RL
Cut Tape68X1495
Product RangeM Series
Also Known AsMCASJ21GBB5226MTNA01
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for JMK212BBJ226MGHT
8 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
