Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMK432B7105MM-T SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1812 [4532 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105MM-TCopy
Newark Part No.77M8653
Product RangeM Series
Also Known AsMSASH45MSB7105MTNA01, MLASH45MSB7105MTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 5000+ | $0.486 |
| 10000+ | $0.454 |
| 20000+ | $0.427 |
| 30000+ | $0.402 |
| 50000+ | $0.388 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105MM-TCopy
Newark Part No.77M8653
Product RangeM Series
Also Known AsMSASH45MSB7105MTNA01, MLASH45MSB7105MTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for HMK432B7105MM-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
