Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105KM-T
Newark Part No.77M8652
Product RangeM Series
Also Known AsMSASH45MSB7105KTNA01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.467 |
| 1000+ | $0.449 |
| 2000+ | $0.438 |
| 3000+ | $0.427 |
| 5000+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$233.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK432B7105KM-T
Newark Part No.77M8652
Product RangeM Series
Also Known AsMSASH45MSB7105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
3.2mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for HMK432B7105KM-T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate