Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMK105B7222MVHFE SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 0402 [1005 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK105B7222MVHFECopy
Newark Part No.
Full Reel74AH2897
Re-Reel74AH2896
Cut Tape74AH2896
Product RangeM Series
Also Known AsMBASH105SB7222MFCA01, MMASH105SB7222MFCA01, MCASH105SB7222MFCA01, MCASH105SB7222MFCA1J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.051 | $510.00 |
| Total Price | $510.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK105B7222MVHFECopy
Newark Part No.
Full Reel74AH2897
Re-Reel74AH2896
Cut Tape74AH2896
Product RangeM Series
Also Known AsMBASH105SB7222MFCA01, MMASH105SB7222MFCA01, MCASH105SB7222MFCA01, MCASH105SB7222MFCA1J
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.5mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for HMK105B7222MVHFE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
