Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HK10055N6S-T Multilayer Inductor, 5.6 nH, 0.23 ohm, 4 GHz, 300 mA, 0402 [1005 Metric], HK Series](https://www.newark.com/productimages/standard/en_US/3786882.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK10055N6S-TCopy
Newark Part No.86H5546
Product RangeHK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK10055N6S-TCopy
Newark Part No.86H5546
Product RangeHK Series
Technical Datasheet
Inductance5.6nH
Product RangeHK Series
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max0.23ohm
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
0.23ohm
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
HK Series
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
