0
0 Items$0.00

0.23ohm Multilayer Inductors :

11 Products Found
Find a huge range of 0.23ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.7ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62AJ9325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
30+$0.059
100+$0.055
250+$0.053
500+$0.052
More Pricing...
4.7nH
0.23ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
99W2665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.483
30+$0.427
100+$0.378
250+$0.319
500+$0.271
More Pricing...
2.2µH
0.23ohm
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
83AH8566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.041
100+$0.038
250+$0.037
500+$0.036
More Pricing...
4.7nH
0.23ohm
6GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
30+$0.059
100+$0.055
250+$0.053
500+$0.052
More Pricing...
3.3nH
0.23ohm
6.7GHz
320mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
30+$0.088
100+$0.082
250+$0.079
500+$0.077
More Pricing...
3.3nH
0.23ohm
6.7GHz
320mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
30AK3709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.249
30+$0.227
100+$0.204
250+$0.187
500+$0.164
More Pricing...
5.6nH
0.23ohm
3.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 0.3nH
Shielded
Ceramic
2mm
1.25mm
0.85mm
11AN1670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
30+$0.156
100+$0.139
250+$0.086
500+$0.071
More Pricing...
5.1nH
0.23ohm
5.3GHz
600mA
0402 [1005 Metric]
-
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
30+$0.156
100+$0.139
250+$0.086
500+$0.071
More Pricing...
5.6nH
0.23ohm
4.5GHz
600mA
0402 [1005 Metric]
-
CE1005Q Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.397
30+$0.335
100+$0.308
250+$0.214
500+$0.180
More Pricing...
5.6nH
0.23ohm
4GHz
700mA
0603 [1608 Metric]
-
CE1608Q Series
± 0.3nH
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
24W8972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.122
18nH
0.23ohm
3.1GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
99Y1989

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.134
12000+$0.131
20000+$0.128
2.2µH
0.23ohm
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK