Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B2002H7-T
Newark Part No.
Re-Reel69AH6180
Cut Tape69AH6180
Product RangeFI Series
Also Known AsTSB1N18D2G00LV0H7T
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 25+ | $0.634 |
| 50+ | $0.617 |
| 100+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168B2002H7-T
Newark Part No.
Re-Reel69AH6180
Cut Tape69AH6180
Product RangeFI Series
Also Known AsTSB1N18D2G00LV0H7T
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins3 Pin
Pass Band Frequency1.805GHz to 2.2GHz
RF Filter ApplicationsLTE-M, NB-IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFI Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FI168B2002H7-T
1 Product Found
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
1.805GHz to 2.2GHz
Operating Temperature Min
-40°C
Product Range
FI Series
No. of Pins
3Pins
No. of Pins
3 Pin
RF Filter Applications
LTE-M, NB-IoT
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability